Reference Only

173111-0162

D-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Black, Shell Size 1, Straight Cable Outlet, w/ #4-40 Locking Screws.

Manufacturer:

Mfr Part:
173111-0162

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypePlastic Backshell
Shell Size1
Cable Entry AngleStraight
Shell MaterialAcrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
Shell PlatingNone
Cable Diameter7 mm
HardwareScrew Locks
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # AliasesFKH1-K935 1731110162 01731110162

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.17$217.00
$1.95$585.00
$1.88$1,880.00
$1.83$4,575.00
$1.79$8,950.00
Need more?
Contact Us
Available Regional Inventory
5,000 available now at ttieurope.com