Reference Only

173111-0157

D-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 2, Straight Large Diameter Cable Outlet, Large Inner Chamber, w/ Rubber Bushing.

Manufacturer:

Mfr Part:
173111-0157

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeRugged Metal Backshell
Shell Size2
Cable Entry AngleStraight
Shell MaterialZinc
Shell PlatingNickel
Cable Diameter12.5 mm
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
TradenameEasyLock

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.92$592.00
$5.58$2,790.00
$4.93$4,930.00
Need more?