Reference Only

173111-0135

D-Sub Backshells FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, with #4-40 Knurled Thumb Screws, Individually Packed.

Manufacturer:

Mfr Part:
173111-0135

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypePlastic Backshell
Shell Size4
Cable Entry AngleStraight
Shell MaterialAcrylonitrile Butadiene Styrene (ABS)
Shell PlatingNickel
PackagingBulk
Cable Diameter13 mm
HardwareScrew Locks
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731110135 01731110135 FKC4GA-K1033E

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.58$579.00
$10.84$1,084.00
$10.35$2,587.50
$10.02$5,010.00
$9.69$9,690.00
Need more?
Contact Us