Reference Only
173111-0100
D-Sub Backshells FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 4, 70 Angle Cable Outlet, Large Inner Chamber, with #4-40 Threaded Insert, Individually Packed.
Datasheet
173111-0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Plastic Backshell | |
| Shell Size | 4 | |
| Cable Entry Angle | 70 deg | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Shell Plating | None | |
| Number of Positions | 37 Position | |
| Packaging | Bulk | |
| Cable Diameter | 13 mm | |
| Hardware | Insert Threaded | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731110100 01731110100 FKC4-K774E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.07 | $407.00 | |
| $3.68 | $920.00 | |
| $3.56 | $1,780.00 | |
| $3.40 | $3,400.00 | |
| $3.31 | $8,275.00 |
Need more?