Reference Only
173111-0085
D-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 5, Straight Cable Outlet, Large Inner Chamber, w/ Rubber Bushing and #4-40 Knurled Thumb Screws.
Datasheet
173111-0085 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Rugged Metal Backshell | |
| Shell Size | 5 | |
| Cable Entry Angle | Straight | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Cable Diameter | 12 mm | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731110085 01731110085 FMK5G-K994 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.37 | $668.50 | |
| $12.28 | $1,228.00 | |
| $11.75 | $2,937.50 | |
| $11.63 | $5,815.00 | |
| $11.44 | $11,440.00 |
Need more?