Reference Only

173111-0084

D-Sub Backshells FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Knurled Thumb Screws.

Manufacturer:

Mfr Part:
173111-0084

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeRugged Metal Backshell
Shell Size4
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel
Number of Positions37 Position
Cable Diameter12 mm
HardwareScrew Locks
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
TradenameEasyLock
Part # Aliases1731110084 01731110084 FMK4G-K994

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.30$615.00
$11.71$1,171.00
$10.98$2,745.00
$10.45$5,225.00
$9.96$9,960.00
Need more?