Reference Only
173111-0015
D-Sub Backshells FCT Plastic Backshell for D-Sub Connector, Gray, Shell Size 3, Straight or 90 Angle Cable Outlet, Flat Body, with Grip Cover and #4-40 Locking Screws, Individual Packing.
Datasheet
173111-0015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Series | 173111 | |
| Packaging | Bulk | |
| Cable Diameter | 11.2 mm | |
| Cable Entry Angle | Straight / 90 deg | |
| Flammability Rating | UL 94 V-0 | |
| Hardware | Screw Locks | |
| Number of Cable Entries | 1 Entry | |
| Number of Positions | 25 Position | |
| Product Type | D-Sub Backshells | |
| Shell Material | Polybutylene Terephthalate (PBT) | |
| Shell Plating | None | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Type | Plastic Backshell | |
| Part # Aliases | FPHGR-3E 01731110015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.18 | $636.00 | |
| $3.11 | $1,555.00 | |
| $2.88 | $2,880.00 | |
| $2.76 | $5,520.00 |
Need more?