Reference Only

173111-0013

D-Sub Backshells 9C LOCKABLE.

Manufacturer:

Mfr Part:
173111-0013

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Shell Size1 (E)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialAcrylonitrile Butadiene Styrene (ABS)
Number of Positions9 Position
Flammability RatingUL 94 V-0
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
Part # AliasesFPHGR-1E 01731110013

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.97$594.00
$2.74$822.00
$2.65$1,325.00
$2.52$2,520.00
$2.36$5,900.00
$2.33$11,650.00
Need more?