Reference Only

173111-0009

D-Sub Backshells 15C SIDE OUTLET.

Manufacturer:

Mfr Part:
173111-0009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Shell Size2 (A)
Cable Entry Angle90 deg
Number of Cable Entries1 Entry
Shell MaterialPolyamide (PA)
Number of Positions15 Position
Cable Diameter9.1 mm
Flammability RatingUL 94 V-0
Product TypeD-Sub Backshells
Series173111
SubcategoryD-Sub Connectors
Part # AliasesF-PHR-2E 01731110009

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.01$402.00
$1.78$534.00
$1.73$865.00
$1.59$1,590.00
$1.53$3,825.00
$1.48$7,400.00
Need more?
Contact Us
Available Regional Inventory
800 available now at ttieurope.com