Reference Only
173111-0008
D-Sub Backshells FCT One-Piece Plastic Backshell for D-Sub Connector, Gray, Shell Size 1, 90 Angle Cable Outlet, with #4-40 Locking Screws, Individual Packing.
Datasheet
173111-0008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Plastic Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | 90 deg | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polyamide (PA) | |
| Shell Plating | None | |
| Number of Positions | 9 Position | |
| Packaging | Bulk | |
| Cable Diameter | 6.9 mm | |
| Flammability Rating | UL 94 V-0 | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | F-PHR-1E 01731110008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.91 | $382.00 | |
| $1.54 | $462.00 | |
| $1.50 | $750.00 | |
| $1.39 | $1,390.00 | |
| $1.36 | $6,800.00 |
Need more?
Available Regional Inventory
100 available now at ttieurope.com