Reference Only
173110-0241
D-Sub Backshells FCT HOOD S3 0 DEG SLD W/SCRWLCK.
Datasheet
173110-0241 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Cable Entry Angle | Straight | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 173110 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731100241 01731100241 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.32 | $1,632.00 | |
| $16.19 | $3,238.00 | |
| $15.77 | $7,885.00 |
Need more?