Reference Only

173110-0164

D-Sub Standard Connectors FCT DSUB STR PC RCPT 25 PN SLD RMNT.

Manufacturer:

Mfr Part:
173110-0164

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderSocket (Female)
Termination StyleSolder
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
FilteredUnfiltered
Series173110
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases1731100164 01731100164

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.68$1,534.00
$29.51$2,951.00
$28.09$7,022.50
Need more?
Contact Us