Reference Only

173110-0159

D-Sub Standard Connectors FCT DSUB STR PLG 15 PN SLD W/SNP.

Manufacturer:

Mfr Part:
173110-0159

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderPin (Male)
Termination StyleSolder
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
GenderMale
FilteredUnfiltered
Series173110
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases1731100159 01731100159

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$24.80$1,240.00
$23.53$2,353.00
$22.92$5,730.00
Need more?
Contact Us