Reference Only

173110-0050

D-Sub Standard Connectors FCT Standard-Density Waterproof D-Sub Conn., Male, Straight, Solder Cup, Gold over Nickel Phosphorus Pltg, Plastic Watertight Frame, 15 Pos., Red Insulator.

Manufacturer:

Mfr Part:
173110-0050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderPin (Male)
Termination StyleSolder Cup
Mounting StyleThreaded Insert
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size2 (A)
Shell MaterialBrass
Shell PlatingTin
IP RatingIP67
FilteredUnfiltered
Series173110
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases1731100050 01731100050 FWDR15PA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.44$636.00
$24.24$1,212.00
$23.08$2,308.00
$21.80$5,450.00
Need more?
Contact Us