Reference Only

173109-0983

D-Sub Standard Connectors FCT DSUB RA PC PLG 25 PN W/CLINCH.

Manufacturer:

Mfr Part:
173109-0983

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderPin (Male)
Mounting StylePanel
Mounting AngleRight Angle
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell MaterialSteel
Shell PlatingPanel
FilteredUnfiltered
Series173109
Contact MaterialCopper Alloy
Contact TypeMachined Contacts
Current Rating5 A
Insulation MaterialPolyester
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases1731090983 01731090983 FT25P45G2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.27$713.50
$13.61$1,361.00
$12.93$3,232.50
$12.67$6,335.00
Need more?
Contact Us