Reference Only
173109-0869
D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, Straight, PCB TH, 20.5mm Tail Lg., Gold Pltg, 500 Mating Cycles, 9 Pos., White Insulator.
Datasheet
173109-0869 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Series | 173109 | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.44 | $515.20 | |
| $6.36 | $763.20 | |
| $5.85 | $1,638.00 | |
| $5.72 | $2,974.40 | |
| $5.47 | $5,470.00 |
Need more?