Reference Only
173109-0825
D-Sub Standard Connectors FCT DSUB STR PC PLG 09 PN W/CLINCH.
Datasheet
173109-0825 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Contact Gender | Pin (Male) | |
| Mounting Angle | Straight | |
| Series | 173109 | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731090825 01731090825 F09P1G1-1426 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.66 | $333.00 | |
| $6.33 | $633.00 | |
| $5.96 | $1,490.00 | |
| $5.80 | $2,900.00 | |
| $5.55 | $5,550.00 |
Need more?