Reference Only

173109-0704

D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Straight, PCB TH, 10.3mm Tail Lg., Gold over Nickel Phosphorus Pltg, 500 Mating Cycles, 15 Pos., White Insulator.

Manufacturer:

Mfr Part:
173109-0704

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Series173109
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.64$664.00
$5.92$1,184.00
$5.56$2,780.00
$4.91$4,910.00
Need more?
Contact Us