Reference Only
173109-0609
D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 500 Mating Cycles, #4-40 Clinch Nut, 9 Pos., White Insulator.
Datasheet
173109-0609 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Series | 173109 | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731090609 01731090609 FT09P1G1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.75 | $287.50 | |
| $5.46 | $546.00 | |
| $4.88 | $1,220.00 | |
| $4.60 | $2,300.00 | |
| $4.04 | $4,040.00 | |
| $3.82 | $9,550.00 |
Need more?