Reference Only
173109-0453
D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 200 Mating Cycles, 6.3mm #4-40 Front Spacer, 6.5mm M3 Rear Spacer, 25 Pos., White Insulator.
Datasheet
173109-0453 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Series | 173109 | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.57 | $528.50 | |
| $10.07 | $1,007.00 | |
| $9.63 | $2,407.50 | |
| $9.38 | $4,690.00 | |
| $9.07 | $9,070.00 |
Need more?