Reference Only

173109-0446

D-Sub Standard Connectors FCT DSUB CRP RCPT 15 PN.

Manufacturer:

Mfr Part:
173109-0446

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
TypeReceptacle
Shell MaterialSteel
Shell PlatingTin
Series173109
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # AliasesFU15S7-K121

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.90$1,695.00
$29.56$2,956.00
$28.20$7,050.00
Need more?
Available Regional Inventory
450 available now at ttieurope.com