Reference Only

173109-0290

D-Sub Standard Connectors FCT DSUB STR PC RCPT 15 PN W/SNAPIN.

Manufacturer:

Mfr Part:
173109-0290

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderSocket (Female)
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
TypeReceptacle
FilteredUnfiltered
Series173109
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.16$708.00
$12.93$1,293.00
$12.76$2,552.00
$12.43$6,215.00
Need more?
Contact Us