Reference Only
173109-0251
D-Sub Backshells 9P MALE CRIMP DSUB.
Datasheet
173109-0251 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Number of Positions | 9 Position | |
| Gender | Male | |
| Product Type | D-Sub Backshells | |
| Series | 73303 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FL09P7-K121 01731090251 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.89 | $378.00 | |
| $1.84 | $1,104.00 | |
| $1.75 | $1,750.00 | |
| $1.71 | $8,550.00 |
Need more?
Available Regional Inventory
200 available now at ttieurope.com