Reference Only

173109-0152

D-Sub Standard Connectors FCT DSUB STR PC RCPT 15 PN W/SNAPIN.

Manufacturer:

Mfr Part:
173109-0152

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderSocket (Female)
FilteredUnfiltered
Series173109
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases1731090152 01731090152 F15S1G2-0982

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.08$508.00
$4.66$1,165.00
$4.57$2,285.00
$4.35$4,350.00
$4.23$10,575.00
Need more?
Contact Us