Reference Only
173109-0143
D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 500 Mating Cycles, 6.6mm Snap-in Bolt, 25 Pos., White Insulator.
Datasheet
173109-0143 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Jack (Female) | |
| IP Rating | IP20 | |
| Filtered | Unfiltered | |
| Series | 173109 | |
| Current Rating | 7.5 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 2.84 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731090143 01731090143 F25S1G1-0982 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.07 | $603.50 | |
| $11.38 | $1,138.00 | |
| $10.77 | $2,692.50 | |
| $10.28 | $5,140.00 |
Need more?
Available Regional Inventory
600 available now at ttieurope.com