Reference Only

173107-1392

D-Sub Mixed Contact Connectors FCT ML.

Manufacturer:

Mfr Part:
173107-1392

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement7W2
Number of Positions7 Position
Mounting StylePanel
Mounting AngleStraight
Termination StyleCrimp
Contact MaterialCopper Alloy
Current Rating5 A
FilteredUnfiltered
GenderFemale
Insulation MaterialPolyester
InsulationInsulated
Product TypeMixed Contact D-Sub Connectors
Series173107
SubcategoryD-Sub Connectors
Part # Aliases1731071392 01731071392 FL7W2S7-3591

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.66$549.00
$3.65$1,825.00
$3.42$3,420.00
$3.32$8,300.00
Need more?
Contact Us