Reference Only

173107-1309

D-Sub Mixed Contact Connectors FCT ML SDR PLG 9W4.

Manufacturer:

Mfr Part:
173107-1309

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement9W4
Number of Positions9 Position
Mounting StylePanel
Mounting AngleStraight
Termination StyleSolder Cup
Contact MaterialCopper Alloy
Current Rating5 A
FilteredUnfiltered
GenderMale
Insulation MaterialPolyester
InsulationInsulated
Product TypeMixed Contact D-Sub Connectors
Series173107
SubcategoryD-Sub Connectors
Part # Aliases1731071309 01731071309 FM9W4P-0024

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.80$480.00
$4.30$860.00
$4.16$4,160.00
$4.05$8,100.00
Need more?
Contact Us