Reference Only
173107-1304
D-Sub Mixed Contact Connectors FCT ML RCPT 8W8 W/SNAPIN.
Datasheet
173107-1304 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 8W8 | |
| Number of Positions | 8 Position | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Number of Rows | 1 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.83 | $595.75 | |
| $23.24 | $1,162.00 | |
| $22.42 | $2,242.00 | |
| $21.83 | $5,457.50 | |
| $21.82 | $10,910.00 |
Need more?