Reference Only
173107-1303
D-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Male, Straight, PCB TH, Gold Pltg, Tin-plated Shell w/ Dimples, 8.1mm Snap-in Bolt, 8 Pos. Loaded (High Pwr), Heat Resistant Natural Insulator.
Datasheet
173107-1303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731071303 01731071303 FH8W8P-6131 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.75 | $618.75 | |
| $24.02 | $1,201.00 | |
| $23.13 | $2,313.00 | |
| $22.08 | $5,520.00 | |
| $21.98 | $10,990.00 |
Need more?