Reference Only

173107-1232

D-Sub Mixed Contact Connectors FCT ML.

Manufacturer:

Mfr Part:
173107-1232

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement9W4
Number of Positions9 Position
Mounting AngleStraight
Termination StyleSolder Pin
Contact MaterialCopper Alloy
Current Rating5 A
GenderFemale
Insulation MaterialPolyester
InsulationInsulated
Product TypeMixed Contact D-Sub Connectors
Series173107
SubcategoryD-Sub Connectors
Part # Aliases1731071232 01731071232 FM9W4S1-1733

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$19.66$983.00
$18.48$1,848.00
$18.42$4,605.00
$17.95$8,975.00
Need more?
Contact Us