Reference Only

173107-1143

D-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Female, Straight, PCB TH, Gold Pltg, Tin-plated Shell, 6.6mm Snap-in Bolt, 6.2mm Support Sleeve, 7 Pos. Max, 5 Sig Contacts Loaded, Green Insulator.

Manufacturer:

Mfr Part:
173107-1143

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
Product TypeMixed Contact D-Sub Connectors
Series173107
SubcategoryD-Sub Connectors
Part # Aliases1731071143 01731071143

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.06$753.00
$13.36$1,336.00
$12.53$3,132.50
$12.14$6,070.00
$11.52$11,520.00
Need more?
Contact Us