Reference Only
173107-1115
D-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Male, Straight, PCB TH, Gold Pltg, Tin-plated Shell w/ Dimples, 6.6mm Snap-in Bolt, 6.3mm M3 Threaded Spacer, 7 Pos. Loaded (2 High Pwr, 5 Sig), Green Insulator.
Datasheet
173107-1115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731071115 01731071115 FM7W2P1-3973 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.39 | $719.50 | |
| $13.20 | $1,320.00 | |
| $12.64 | $3,160.00 | |
| $12.51 | $6,255.00 |
Need more?