Reference Only

173107-1070

D-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Male, R/A, PCB TH, Gold Pltg, 3.75mm Diameter Contacts, Tin-plated Shell w/ Dimples, 6.2mm #4-40 Front Threaded Spacer, 14.5mm Metal Bracket, 5 Pos. Loaded (High Pwr), Green Insulator.

Manufacturer:

Mfr Part:
173107-1070

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement5W5
Number of Positions5 Position
Mounting StylePanel
Mounting AngleStraight
Termination StyleSolder Cup
Contact MaterialCopper Alloy
Current Rating5 A
FilteredUnfiltered
GenderMale
Insulation MaterialPolyester
InsulationInsulated
Number of Rows1 Row
Product TypeMixed Contact D-Sub Connectors
Series173107
SubcategoryD-Sub Connectors
Part # Aliases1731071070 01731071070 FM5W5P-0755

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.66$616.50
$23.56$1,178.00
$22.77$2,277.00
$21.51$5,377.50
$20.89$10,445.00
Need more?