Reference Only
173107-1011
D-Sub Backshells FCT ML.
Datasheet
173107-1011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Number of Positions | 3 Position | |
| Gender | Male | |
| Product Type | D-Sub Backshells | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731071011 01731071011 FM3W3P-0982 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8538908180 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.99 | $598.50 | |
| $3.65 | $912.50 | |
| $3.54 | $1,770.00 | |
| $3.40 | $3,400.00 | |
| $3.32 | $8,300.00 |
Need more?
Available Regional Inventory
350 available now at ttieurope.com