Reference Only
173107-0890
D-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Male, Straight, PCB TH, Gold Pltg, Tin-plated Shell w/ Dimples, 7mm M3 Rear Threaded Spacer, 17 Pos. Max, 15 Sig Contacts Loaded, Green Insulator.
Datasheet
173107-0890 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 17W2 | |
| Number of Positions | 17 Position | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Termination Style | Solder Pin | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Insulation Material | Polyester | |
| Insulation | Insulated | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731070890 01731070890 FM17W2P1-1250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.33 | $566.50 | |
| $10.64 | $1,064.00 | |
| $10.11 | $2,527.50 | |
| $9.63 | $4,815.00 | |
| $9.26 | $9,260.00 |
Need more?