Reference Only

173107-0875

D-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Male, Straight, PCB TH, Gold Pltg, Tin-plated Shell w/ Dimples, 6.3mm M3 Front Threaded Spacer, 5.5mm M3 Rear Threaded Spacer, 13 Pos. Max, 7 Sig Contacts Loaded, Green Insulator.

Manufacturer:

Mfr Part:
173107-0875

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
Product TypeMixed Contact D-Sub Connectors
Series173107
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.64$532.00
$9.75$975.00
$9.29$2,322.50
$9.07$4,535.00
$8.82$8,820.00
Need more?
Contact Us