Reference Only
173107-0860
D-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Female, Straight, PCB TH, Gold Pltg, Tin-plated Shell, 6mm Snap-in Bolt, 13 Pos. Max, 10 Sig Contacts Loaded, Green Insulator.
Datasheet
173107-0860 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.65 | $532.50 | |
| $10.00 | $1,000.00 | |
| $9.47 | $2,367.50 | |
| $9.25 | $4,625.00 | |
| $9.00 | $9,000.00 |
Need more?