Reference Only

173107-0766

D-Sub Mixed Contact Connectors FCT ML.

Manufacturer:

Mfr Part:
173107-0766

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement2W2
Number of Positions2 Position
Mounting StylePanel
Mounting AngleStraight
Termination StyleSolder Cup
Contact MaterialCopper Alloy
Current Rating5 A
FilteredUnfiltered
GenderMale
Insulation MaterialPolyester
InsulationInsulated
Number of Rows1 Row
Product TypeMixed Contact D-Sub Connectors
Series173107
SubcategoryD-Sub Connectors
Part # Aliases1731070766 01731070766 F2W2P-3124

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.81$762.00
$2.85$855.00
$2.79$1,395.00
$2.63$2,630.00
$2.56$6,400.00
Need more?