Reference Only

173107-0760

D-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Male, R/A, PCB TH, Gold Pltg, Tin-plated Shell w/ Dimples, 14.5mm Riveted Metal Bracket and Bushing, 1 Circuit Loaded (High Pwr), Black Insulator.

Manufacturer:

Mfr Part:
173107-0760

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement1W1
Number of Positions1 Position
Mounting StylePanel
Mounting AngleStraight
Termination StyleSolder Pin
Contact MaterialCopper Alloy
Current Rating5 A
FilteredUnfiltered
GenderMale
Insulation MaterialPolyester
InsulationInsulated
Product TypeMixed Contact D-Sub Connectors
Series173107
SubcategoryD-Sub Connectors
Part # Aliases1731070760 01731070760 F1W1P-1373

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.17$608.50
$11.17$1,117.00
$10.69$2,672.50
$10.58$5,290.00
$10.41$10,410.00
Need more?
Contact Us