Reference Only

173107-0646

D-Sub Mixed Contact Connectors FCT ML DSUB RA PC RCPT 3W3 W/CLINCH.

Manufacturer:

Mfr Part:
173107-0646

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement3W3
Number of Positions3 Position
Mounting StylePanel
Mounting AngleRight Angle
Termination StyleSolder Pin
Contact MaterialCopper Alloy
Current Rating5 A
FilteredUnfiltered
GenderFemale
Insulation MaterialPolyester
InsulationInsulated
Number of Rows1 Row
Product TypeMixed Contact D-Sub Connectors
Series173107
SubcategoryD-Sub Connectors
Part # Aliases1731070646 01731070646 FM3W3S-1343

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.68$634.00
$11.44$1,144.00
$11.41$2,852.50
$11.11$5,555.00
$10.90$10,900.00
Need more?