Reference Only
173107-0560
D-Sub Mixed Contact Connectors FCT ML DSUB STR RCPT 8W8 W/CLINCH.
Datasheet
173107-0560 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 8W8 | |
| Number of Positions | 8 Position | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Number of Rows | 1 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.92 | $592.00 | |
| $5.45 | $1,362.50 | |
| $5.36 | $2,680.00 | |
| $5.22 | $5,220.00 |
Need more?