Reference Only

173107-0475

D-Sub Mixed Contact Connectors FCT ML DSUB SLD RCPT W/FLOAT FMW17W2SK12.

Manufacturer:

Mfr Part:
173107-0475

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement17W2
Number of Positions17 Position
Mounting AngleStraight
Termination StyleSolder Cup
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating5 A
FilteredUnfiltered
GenderFemale
Insulation MaterialPolyester, Glass Filled
InsulationInsulated
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
Series173107
Shell MaterialSteel
Shell PlatingTin
Shell Size3
SubcategoryD-Sub Connectors
Part # AliasesFMW17W2S-K121 01731070475

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.09$954.50
$13.74$1,374.00
$12.93$3,232.50
$12.54$6,270.00
Need more?
Contact Us