Reference Only

173107-0371

D-Sub Mixed Contact Connectors FCT ML DSUB STR PC PLG 7W2 W/SNAPIN.

Manufacturer:

Mfr Part:
173107-0371

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement7W2
Number of Positions7 Position
Mounting StylePanel
Mounting AngleStraight
Termination StyleSolder Pin
Contact MaterialCopper Alloy
Current Rating5 A
FilteredUnfiltered
GenderMale
Insulation MaterialPolyester
InsulationInsulated
Product TypeMixed Contact D-Sub Connectors
Series173107
SubcategoryD-Sub Connectors
Part # Aliases1731070371 01731070371 FM7W2P26-3456

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$14.04$702.00
$13.66$3,415.00
$13.30$6,650.00
Need more?
Contact Us