Reference Only

173107-0294

D-Sub Mixed Contact Connectors 2W2 PCB PLUG MIXED GENDER.

Manufacturer:

Mfr Part:
173107-0294

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement2W2
Number of Positions2 Position
Mounting AngleStraight
Termination StyleSolder Cup
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating5 A
FilteredUnfiltered
GenderMale
Insulation MaterialPolyester, Glass Filled
InsulationInsulated
Number of Rows1 Row
Product TypeMixed Contact D-Sub Connectors
Series173107
Shell MaterialSteel
Shell PlatingTin
Shell Size1
SubcategoryD-Sub Connectors
Part # AliasesF2W2PC-1002 01731070294

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.84$784.00
$7.12$1,780.00
$6.92$3,460.00
$6.74$6,740.00
Need more?