Reference Only
173107-0261
D-Sub Mixed Contact Connectors FCT ML DSUB SDR RCPT 13W3 W/CLINCH M3.
Datasheet
173107-0261 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 13W3 | |
| Number of Positions | 13 Position | |
| Termination Style | Solder Cup | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.56 | $528.00 | |
| $9.91 | $991.00 | |
| $9.45 | $2,362.50 | |
| $9.14 | $4,570.00 | |
| $9.02 | $9,020.00 |
Need more?