Reference Only

173107-0191

D-Sub Mixed Contact Connectors FCT ML DSUB RA PC PLG 17W2.

Manufacturer:

Mfr Part:
173107-0191

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement17W2
Mounting AngleRight Angle
GenderMale
Product TypeMixed Contact D-Sub Connectors
Series173107
SubcategoryD-Sub Connectors
Part # Aliases1731070191 01731070191 FM17W2P5-K120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.88$397.00
$15.48$774.00
$14.47$1,447.00
$14.12$3,530.00
$13.76$6,880.00
Need more?