Reference Only
173107-0190
D-Sub Backshells FCT Mixed Layout D-Sub Conn., Female, R/A, PCB TH, Gold Pltg, 3.75mm Diameter Contacts, Tin-plated Shell, 14.5mm Riveted Metal Bracket and M3 Clinch Nut, 5 Pos. Max, 4 High Pwr Contacts Loaded, Green Insulator.
Datasheet
173107-0190 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Product Type | D-Sub Backshells | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731070190 01731070190 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.59 | $639.75 | |
| $24.45 | $1,222.50 | |
| $23.63 | $2,363.00 | |
| $22.33 | $5,582.50 | |
| $21.68 | $10,840.00 |
Need more?