Reference Only
173107-0183
D-Sub Backshells CRIMP MIXED D-SUB SOCKET.
Datasheet
173107-0183 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Number of Positions | 0 Position | |
| IP Rating | IP20 | |
| Gender | Jack (Female) | |
| Product Type | D-Sub Backshells | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FL17W5S7-K121 01731070183 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.39 | $678.00 | |
| $3.12 | $780.00 | |
| $3.08 | $1,540.00 | |
| $2.88 | $2,880.00 | |
| $2.81 | $7,025.00 |
Need more?
Available Regional Inventory
850 available now at ttieurope.com