Reference Only

173107-0181

D-Sub Backshells MXD LAYOUT 17W2 SKT 17P TIN/NICKEL.

Manufacturer:

Mfr Part:
173107-0181

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
Shell SizeB
Shell MaterialSteel
Shell PlatingTin
Number of Positions17 Position
GenderFemale
Product TypeD-Sub Backshells
Series173107
SubcategoryD-Sub Connectors
Part # AliasesFL17W2S7-K121 01731070181

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.38$676.00
$3.02$755.00
$2.92$1,460.00
$2.81$2,810.00
$2.73$6,825.00
Need more?