Reference Only

173107-0177

D-Sub Backshells 36 POS PCB PLUG 36W4 32 PIN 4 HOLE.

Manufacturer:

Mfr Part:
173107-0177

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
Shell Size5
Shell MaterialSteel
Shell PlatingTin
Number of Positions36 Position
GenderMale
Product TypeD-Sub Backshells
Series173107
SubcategoryD-Sub Connectors
Part # AliasesFL36W4P7-K120 01731070177

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.28$656.00
$2.84$710.00
$2.74$1,370.00
$2.58$2,580.00
$2.52$6,300.00
Need more?